E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch HSS Twist Drill Bit, 4.8mm Diameter, 86 mm Overall

RS Stock No.: 768-2949Brand: BoschManufacturers Part No.: 2608585444IMPA: 630146
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Bosch

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

4.8mm

Overall Length

86 mm

Number of Pieces

10

Country of Origin

China

Product details

HSS-G Imperial Drill Bits (DIN 338)

High Speed Steel imperial sized drill bits suitable for alloyed and non-alloyed steel, cast steel, iron and hard plastics.

Precision ground for a faster drilling rate and lower feed pressure
Self centring drill bits

Standards

DIN 338

Stock information temporarily unavailable.

€ 42.30

€ 4.23 Each (In a Pack of 10) (ex VAT)

€ 50.34

€ 5.034 Each (In a Pack of 10) (inc. VAT)

Bosch HSS Twist Drill Bit, 4.8mm Diameter, 86 mm Overall

€ 42.30

€ 4.23 Each (In a Pack of 10) (ex VAT)

€ 50.34

€ 5.034 Each (In a Pack of 10) (inc. VAT)

Bosch HSS Twist Drill Bit, 4.8mm Diameter, 86 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

4.8mm

Overall Length

86 mm

Number of Pieces

10

Country of Origin

China

Product details

HSS-G Imperial Drill Bits (DIN 338)

High Speed Steel imperial sized drill bits suitable for alloyed and non-alloyed steel, cast steel, iron and hard plastics.

Precision ground for a faster drilling rate and lower feed pressure
Self centring drill bits

Standards

DIN 338