E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch Carbide Tipped Masonry Drill Bit, 7mm Diameter, 100 mm Overall

RS Stock No.: 349-9245Brand: BoschManufacturers Part No.: 2608596132
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Bosch

Material

Carbide Tipped

Drill Bit Type

Masonry Drill Bit

Diameter

7mm

Overall Length

100 mm

Country of Origin

China

Product details

Bosch, Plain Shank

Tungsten Carbide Tip

Stock information temporarily unavailable.

P.O.A.

Bosch Carbide Tipped Masonry Drill Bit, 7mm Diameter, 100 mm Overall

P.O.A.

Bosch Carbide Tipped Masonry Drill Bit, 7mm Diameter, 100 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Material

Carbide Tipped

Drill Bit Type

Masonry Drill Bit

Diameter

7mm

Overall Length

100 mm

Country of Origin

China

Product details

Bosch, Plain Shank

Tungsten Carbide Tip