E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch HSS Twist Drill Bit, 3mm Diameter, 61 mm Overall

RS Stock No.: 759-5750Brand: BoschManufacturers Part No.: 2608596681
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Bosch

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

3mm

Overall Length

61 mm

Country of Origin

China

Product details

HSS-TiN Twist Drill

High Speed Steel jobber length twist drill with Titanium Nitride coating.

135° special split point for improved positional accuracy and hole quality
Titanium Nitride coating for increased performance and longer life
Diameter tolerance h 8
Type N, two flute drill

Standards

DIN 338

You may be interested in
Stock information temporarily unavailable.

€ 15.43

€ 15.43 Each (ex VAT)

€ 18.36

€ 18.36 Each (inc. VAT)

Bosch HSS Twist Drill Bit, 3mm Diameter, 61 mm Overall

€ 15.43

€ 15.43 Each (ex VAT)

€ 18.36

€ 18.36 Each (inc. VAT)

Bosch HSS Twist Drill Bit, 3mm Diameter, 61 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

3mm

Overall Length

61 mm

Country of Origin

China

Product details

HSS-TiN Twist Drill

High Speed Steel jobber length twist drill with Titanium Nitride coating.

135° special split point for improved positional accuracy and hole quality
Titanium Nitride coating for increased performance and longer life
Diameter tolerance h 8
Type N, two flute drill

Standards

DIN 338

You may be interested in