Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bosch Wood Auger Drill Bit for Wood, 14mm Diameter, 450 mm Overall

RS Stock No.: 788-3798Brand: BoschManufacturers Part No.: 2608597643
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Bosch

Drill Bit Type

Wood Auger Drill Bit

Diameter

14mm

Overall Length

450 mm

Drilling Application

Wood

Country of Origin

China

Product details

Bosch Wood Auger Bit

Professional range of Bosch Spur Auger bits suitable for all soft and hard woods.

Features and Benefits:

Various sizes available
Ideal for use in ancillary building trade, for joiners and roofers
Can be used in all drills with 13 mm chuck
For through-holes, pre drilling for rafter nails and for deep dowel holes
Precision ground for accurate dimensional stability when drilling
Fast drilling rate due to optimised flute geometry
High break resistance, fine surface finish

Stock information temporarily unavailable.

€ 38.87

€ 38.87 Each (ex VAT)

€ 46.26

€ 46.26 Each (inc. VAT)

Bosch Wood Auger Drill Bit for Wood, 14mm Diameter, 450 mm Overall

€ 38.87

€ 38.87 Each (ex VAT)

€ 46.26

€ 46.26 Each (inc. VAT)

Bosch Wood Auger Drill Bit for Wood, 14mm Diameter, 450 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Drill Bit Type

Wood Auger Drill Bit

Diameter

14mm

Overall Length

450 mm

Drilling Application

Wood

Country of Origin

China

Product details

Bosch Wood Auger Bit

Professional range of Bosch Spur Auger bits suitable for all soft and hard woods.

Features and Benefits:

Various sizes available
Ideal for use in ancillary building trade, for joiners and roofers
Can be used in all drills with 13 mm chuck
For through-holes, pre drilling for rafter nails and for deep dowel holes
Precision ground for accurate dimensional stability when drilling
Fast drilling rate due to optimised flute geometry
High break resistance, fine surface finish