E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch X-Lock Aluminium Oxide Grinding Disc, 125mm, Fine Grade, P60 Grit, 50 in pack

RS Stock No.: 187-5611Brand: BoschManufacturers Part No.: 2608619186
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

Bosch

Disc Diameter

125mm

Disc Type

Grinding Disc

Abrasive Material

Aluminium Oxide

Grit Size

P60

Number in Pack

50

Grade

Fine

Series

X-Lock

Model

R780

Disc Shape

Round

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 89.00

€ 1.78 Each (In a Pack of 50) (ex VAT)

€ 105.91

€ 2.118 Each (In a Pack of 50) (inc. VAT)

Bosch X-Lock Aluminium Oxide Grinding Disc, 125mm, Fine Grade, P60 Grit, 50 in pack

€ 89.00

€ 1.78 Each (In a Pack of 50) (ex VAT)

€ 105.91

€ 2.118 Each (In a Pack of 50) (inc. VAT)

Bosch X-Lock Aluminium Oxide Grinding Disc, 125mm, Fine Grade, P60 Grit, 50 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Disc Diameter

125mm

Disc Type

Grinding Disc

Abrasive Material

Aluminium Oxide

Grit Size

P60

Number in Pack

50

Grade

Fine

Series

X-Lock

Model

R780

Disc Shape

Round

Country of Origin

Turkey