E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch SDS Plus Drill Bit for Masonry, 8mm Diameter, 160 mm Overall

RS Stock No.: 349-9346Brand: BoschManufacturers Part No.: 2608833789Distrelec Article No.: 30410162
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Bosch

Drill Bit Type

SDS Plus Drill Bit

Diameter

8mm

Cutting Length

100mm

Overall Length

160 mm

Number of Pieces

1

Drilling Application

Masonry

Distrelec Product Id

30410162

Product details

SDS Plus Shank

Thick Tungsten Carbide Tipped

Stock information temporarily unavailable.

€ 6.47

€ 6.47 Each (ex VAT)

€ 7.70

€ 7.70 Each (inc. VAT)

Bosch SDS Plus Drill Bit for Masonry, 8mm Diameter, 160 mm Overall

€ 6.47

€ 6.47 Each (ex VAT)

€ 7.70

€ 7.70 Each (inc. VAT)

Bosch SDS Plus Drill Bit for Masonry, 8mm Diameter, 160 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Drill Bit Type

SDS Plus Drill Bit

Diameter

8mm

Cutting Length

100mm

Overall Length

160 mm

Number of Pieces

1

Drilling Application

Masonry

Distrelec Product Id

30410162

Product details

SDS Plus Shank

Thick Tungsten Carbide Tipped