E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch 5-Piece Tile Drill Bit Set for Multi-Material, 8mm Max, 4mm Min, Diamond Bits

RS Stock No.: 247-8372Brand: BoschManufacturers Part No.: 2608900585
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Bosch

Set Type

SDS Drill Set

Drilling Application

Multi-Material

Drill Bit Type

Tile Drill Bit

Material

Diamond

Number of Pieces

5

Minimum Size

4mm

Maximum Size

8mm

Set Contents

Drill Bit: (4 mm/5 mm/6 mm/6 mm/8 mm)

Country of Origin

China

Stock information temporarily unavailable.

€ 42.78

€ 42.78 1 Set (ex VAT)

€ 50.91

€ 50.91 1 Set (inc. VAT)

Bosch 5-Piece Tile Drill Bit Set for Multi-Material, 8mm Max, 4mm Min, Diamond Bits

€ 42.78

€ 42.78 1 Set (ex VAT)

€ 50.91

€ 50.91 1 Set (inc. VAT)

Bosch 5-Piece Tile Drill Bit Set for Multi-Material, 8mm Max, 4mm Min, Diamond Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Set Type

SDS Drill Set

Drilling Application

Multi-Material

Drill Bit Type

Tile Drill Bit

Material

Diamond

Number of Pieces

5

Minimum Size

4mm

Maximum Size

8mm

Set Contents

Drill Bit: (4 mm/5 mm/6 mm/6 mm/8 mm)

Country of Origin

China