Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bosch 3-Piece Tile Drill Bit Set for Masonry, 8mm Max, 5mm Min, Carbide Tipped Bits

RS Stock No.: 231-1193Brand: BoschManufacturers Part No.: 2608900595
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Bosch

Set Type

Rotary Impact Drills Bit Set

Drilling Application

Masonry

Drill Bit Type

Tile Drill Bit

Material

Carbide Tipped

Number of Pieces

3

Minimum Size

5mm

Maximum Size

8mm

Country of Origin

China

Stock information temporarily unavailable.

€ 58.50

€ 58.50 1 Set (ex VAT)

€ 69.62

€ 69.62 1 Set (inc. VAT)

Bosch 3-Piece Tile Drill Bit Set for Masonry, 8mm Max, 5mm Min, Carbide Tipped Bits

€ 58.50

€ 58.50 1 Set (ex VAT)

€ 69.62

€ 69.62 1 Set (inc. VAT)

Bosch 3-Piece Tile Drill Bit Set for Masonry, 8mm Max, 5mm Min, Carbide Tipped Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Set Type

Rotary Impact Drills Bit Set

Drilling Application

Masonry

Drill Bit Type

Tile Drill Bit

Material

Carbide Tipped

Number of Pieces

3

Minimum Size

5mm

Maximum Size

8mm

Country of Origin

China