Bosch 105-Piece Twist Drill Bit Set for Masonry, 20mm Max, 2mm Min, HSS-G Bits

RS Stock No.: 136-7202Brand: BoschManufacturers Part No.: 2608P00236
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Bosch

Set Type

Drill Bit and Screwdriver Bit

Drilling Application

Masonry

Drill Bit Type

Twist Drill Bit

Series

X-Line

Material

HSS-G

Number of Pieces

105

Minimum Size

2mm

Maximum Size

20mm

Set Contents

Concrete Drill Bits:2 x 5, 2 x 6, 2 x 8, 2 x10 mm, HSS-G Metal Drill Bits:2 x 2, 2 x 5, 2 x 3, 4, 5, 6 mm, Wood Drill Bits:3, 4, 5, 2 x 6, 7, 8, 10 mm, Nutsetter:6, 7, 8, 9, 10, 11, 12, 13 mm, Screwdriver Bits 25 mm:PH0 (2 x 1, 5 x 2, 2 x 3), PZ0 (0, 1x 3

Country of Origin

China

Product details

Bosch 105 Piece Premium Mixed Drill Set

Bosch 105 piece premium mixed drill set. A comprehensive collection of drill and screwdriver components suitable for professional and DIY applications.

Features and Benefits

• Concrete Drill Bits: dia. 5, 5, 6, 6, 8, 8, 10, 10 mm
• HSS-G Metal Drill Bits: dia. 2, 2, 2.5, 3, 3, 4, 5, 6 mm
• Wood Drill Bits: dia. 3, 4, 5, 6, 6, 7, 8, 10 mm
• Nut setter dia. 6, 7, 8, 9, 10, 11, 12, 13 mm
• Bit Holder: Quick-Change Universal Holder
• Hand Tool: Ratchet Screwdriver
• Hand Tool: Magnet Extension Bar

Screwdriver Bits 25 mm

• PH0, 1, 1, 2, 2, 2, 2, 2, 3, 3
• PZ0, 0, 1, 1, 1, 2, 2, 2, 2, 2, 3, 3, 3,
• S3, 4, 5, 5, 6, 7
• T10, 10, 10, 15, 15, 15, 15, 15, 20, 20, 20, 20, 20, 25, 25, 25,25, 25, 30, 40
• Hex 3, 4, 5, 5, 6

Screwdriver Bits 50 mm

• PH0, 1, 2, 2, 3
• PZ2
• S5, 6
• T15, 20, 20, 25
• Hex 5, 6, 6
• Bit Holder: Quick-Change Universal Holder

Bosch Drill Mixed Drill Sets

Stock information temporarily unavailable.

€ 160.79

€ 160.79 1 Set (ex VAT)

€ 191.34

€ 191.34 1 Set (inc. VAT)

Bosch 105-Piece Twist Drill Bit Set for Masonry, 20mm Max, 2mm Min, HSS-G Bits

€ 160.79

€ 160.79 1 Set (ex VAT)

€ 191.34

€ 191.34 1 Set (inc. VAT)

Bosch 105-Piece Twist Drill Bit Set for Masonry, 20mm Max, 2mm Min, HSS-G Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Set Type

Drill Bit and Screwdriver Bit

Drilling Application

Masonry

Drill Bit Type

Twist Drill Bit

Series

X-Line

Material

HSS-G

Number of Pieces

105

Minimum Size

2mm

Maximum Size

20mm

Set Contents

Concrete Drill Bits:2 x 5, 2 x 6, 2 x 8, 2 x10 mm, HSS-G Metal Drill Bits:2 x 2, 2 x 5, 2 x 3, 4, 5, 6 mm, Wood Drill Bits:3, 4, 5, 2 x 6, 7, 8, 10 mm, Nutsetter:6, 7, 8, 9, 10, 11, 12, 13 mm, Screwdriver Bits 25 mm:PH0 (2 x 1, 5 x 2, 2 x 3), PZ0 (0, 1x 3

Country of Origin

China

Product details

Bosch 105 Piece Premium Mixed Drill Set

Bosch 105 piece premium mixed drill set. A comprehensive collection of drill and screwdriver components suitable for professional and DIY applications.

Features and Benefits

• Concrete Drill Bits: dia. 5, 5, 6, 6, 8, 8, 10, 10 mm
• HSS-G Metal Drill Bits: dia. 2, 2, 2.5, 3, 3, 4, 5, 6 mm
• Wood Drill Bits: dia. 3, 4, 5, 6, 6, 7, 8, 10 mm
• Nut setter dia. 6, 7, 8, 9, 10, 11, 12, 13 mm
• Bit Holder: Quick-Change Universal Holder
• Hand Tool: Ratchet Screwdriver
• Hand Tool: Magnet Extension Bar

Screwdriver Bits 25 mm

• PH0, 1, 1, 2, 2, 2, 2, 2, 3, 3
• PZ0, 0, 1, 1, 1, 2, 2, 2, 2, 2, 3, 3, 3,
• S3, 4, 5, 5, 6, 7
• T10, 10, 10, 15, 15, 15, 15, 15, 20, 20, 20, 20, 20, 25, 25, 25,25, 25, 30, 40
• Hex 3, 4, 5, 5, 6

Screwdriver Bits 50 mm

• PH0, 1, 2, 2, 3
• PZ2
• S5, 6
• T15, 20, 20, 25
• Hex 5, 6, 6
• Bit Holder: Quick-Change Universal Holder

Bosch Drill Mixed Drill Sets