Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bosch DLE 70 Distance Meter, 0.05 → 70m Range, ±1.5 mm Accuracy

RS Stock No.: 137-806Brand: BoschManufacturers Part No.: DLE 50
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Bosch

Measurement Range

0.05 → 70m

Accuracy

±1.5 mm

Imperial or Metric

Metric

Display Type

LCD

Laser Wavelength

635nm

Power Source

Battery

Weight

180g

Model Number p

DLE 70

Product details

DLE 70

Measuring range 5cm to 70m
Accuracy typically ±1.5mm @ 30m (±3mm max)
Class 2 laser and laser diode (635nm <1mW)
Weight 250g (including batteries)
Comes with soft bag and batteries

Warning

Under no circumstances should the laser beam be viewed directly or via optical instruments. Read instructions carefully prior to use.

Stock information temporarily unavailable.

P.O.A.

Bosch DLE 70 Distance Meter, 0.05 → 70m Range, ±1.5 mm Accuracy

P.O.A.

Bosch DLE 70 Distance Meter, 0.05 → 70m Range, ±1.5 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Measurement Range

0.05 → 70m

Accuracy

±1.5 mm

Imperial or Metric

Metric

Display Type

LCD

Laser Wavelength

635nm

Power Source

Battery

Weight

180g

Model Number p

DLE 70

Product details

DLE 70

Measuring range 5cm to 70m
Accuracy typically ±1.5mm @ 30m (±3mm max)
Class 2 laser and laser diode (635nm <1mW)
Weight 250g (including batteries)
Comes with soft bag and batteries

Warning

Under no circumstances should the laser beam be viewed directly or via optical instruments. Read instructions carefully prior to use.