Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bosch Geared DC Motor, 15 W, 24 V dc, 1.3 Nm, 110 rpm, 10mm Shaft Diameter

RS Stock No.: 123-3984Brand: BoschManufacturers Part No.: F 006 B20 099
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Bosch

Supply Voltage

24 V dc

DC Motor Type

Geared

Power Rating

15 W

Output Speed

110 rpm

Shaft Diameter

10mm

Maximum Output Torque

1.3 Nm

Dimensions

61 (Dia.) x 286 mm

Current Rating

0.6 A

Width

61 (Dia.)mm

Depth

286mm

Series

CHP

Country of Origin

Brazil

Product details

Geared DC Motor - CHP

Professional range of CHP DC geared motors from Bosch. These DC geared motors with transmission provide a wide range of performance and highly versatile. They also provide fitting solutions for almost every application. The CHP geared motors have a compact design and have been optimised in terms of space and weight for installation and are quiet and highly robust.

D.C. Voltage range from 12 V to 24 V
Breakaway torques from 1 Nm to 25 Nm
Available in different sizes and designs for greater flexibility
Excellent quality and highly reliable

Stock information temporarily unavailable.

P.O.A.

Bosch Geared DC Motor, 15 W, 24 V dc, 1.3 Nm, 110 rpm, 10mm Shaft Diameter

P.O.A.

Bosch Geared DC Motor, 15 W, 24 V dc, 1.3 Nm, 110 rpm, 10mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Supply Voltage

24 V dc

DC Motor Type

Geared

Power Rating

15 W

Output Speed

110 rpm

Shaft Diameter

10mm

Maximum Output Torque

1.3 Nm

Dimensions

61 (Dia.) x 286 mm

Current Rating

0.6 A

Width

61 (Dia.)mm

Depth

286mm

Series

CHP

Country of Origin

Brazil

Product details

Geared DC Motor - CHP

Professional range of CHP DC geared motors from Bosch. These DC geared motors with transmission provide a wide range of performance and highly versatile. They also provide fitting solutions for almost every application. The CHP geared motors have a compact design and have been optimised in terms of space and weight for installation and are quiet and highly robust.

D.C. Voltage range from 12 V to 24 V
Breakaway torques from 1 Nm to 25 Nm
Available in different sizes and designs for greater flexibility
Excellent quality and highly reliable