E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

GLM 150 Distance Meter, 0.05 → 150m Range, ±1 mm Accuracy

RS Stock No.: 700-2230Brand: BoschManufacturers Part No.: GLM 150
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Bosch

Accuracy

±1 mm

Measurement Range

0.05 → 150m

Display Type

LCD

Laser Wavelength

635nm

Power Source

Battery

Weight

240g

Model Number p

GLM 150

You may be interested in
Stock information temporarily unavailable.

P.O.A.

GLM 150 Distance Meter, 0.05 → 150m Range, ±1 mm Accuracy

P.O.A.

GLM 150 Distance Meter, 0.05 → 150m Range, ±1 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Accuracy

±1 mm

Measurement Range

0.05 → 150m

Display Type

LCD

Laser Wavelength

635nm

Power Source

Battery

Weight

240g

Model Number p

GLM 150

You may be interested in