Technical Document
Specifications
Brand
BoschType
Tile router
Cutting Speed
15000 → 30000rpm
Wattage
701W
Voltage Rating
230V
Chuck Size
6.3mm
Plug Type
Type F - Schuko plug
Model Number
GTR 30 CE
Country of Origin
Mexico
Product details
Bosch Grinders, Saws & Routers
Stock information temporarily unavailable.
P.O.A.
Bosch GTR 30 CE Tile Router, 230V, Type F - Schuko plug
1
P.O.A.
Bosch GTR 30 CE Tile Router, 230V, Type F - Schuko plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschType
Tile router
Cutting Speed
15000 → 30000rpm
Wattage
701W
Voltage Rating
230V
Chuck Size
6.3mm
Plug Type
Type F - Schuko plug
Model Number
GTR 30 CE
Country of Origin
Mexico
Product details