E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bosch PCL1, 635nm Red Laser Level

RS Stock No.: 137-812Brand: BoschManufacturers Part No.: PCL LASER LEVEL/TRIPOD
brand-logo
View all in Laser Levels

Technical Document

Specifications

Brand

Bosch

Levelling Accuracy

±0.5mm/m

Working Environment

Indoor

Alignment Level

Yes

Self Levelling

Yes

Laser Wavelength

635nm

Laser Colour

Red

Power Source

Battery

Dimensions

93 x 71 x 139mm

Weight

500g

Height

139mm

Length

93mm

Model Number p

PCL1

Width

71mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch PCL1, 635nm Red Laser Level

P.O.A.

Bosch PCL1, 635nm Red Laser Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Levelling Accuracy

±0.5mm/m

Working Environment

Indoor

Alignment Level

Yes

Self Levelling

Yes

Laser Wavelength

635nm

Laser Colour

Red

Power Source

Battery

Dimensions

93 x 71 x 139mm

Weight

500g

Height

139mm

Length

93mm

Model Number p

PCL1

Width

71mm

You may be interested in