E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bossard Hex Socket Hex Socket Cap Grade 8.8 Zinc Plated Steel Socket Screw DIN 912, M4x16.0mmx0.630in

RS Stock No.: 288-4831Brand: BossardManufacturers Part No.: MC6S M4X16HDistrelec Article No.: 30072060
View all in Machine Screws

Technical Document

Specifications

Brand

Bossard

Head Shape

Hex Socket Cap

Drive Type

Hex Socket

Length Imperial

0.630in

Length Metric

16.0mm

Thread Size Metric

M4

Material

Zinc Plated Steel

Standards Met

DIN 912

Stainless Steel Type

Grade 8.8

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 16.00

€ 0.16 Each (In a Pack of 100) (ex VAT)

€ 19.04

€ 0.19 Each (In a Pack of 100) (inc. VAT)

Bossard Hex Socket Hex Socket Cap Grade 8.8 Zinc Plated Steel Socket Screw DIN 912, M4x16.0mmx0.630in

€ 16.00

€ 0.16 Each (In a Pack of 100) (ex VAT)

€ 19.04

€ 0.19 Each (In a Pack of 100) (inc. VAT)

Bossard Hex Socket Hex Socket Cap Grade 8.8 Zinc Plated Steel Socket Screw DIN 912, M4x16.0mmx0.630in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bossard

Head Shape

Hex Socket Cap

Drive Type

Hex Socket

Length Imperial

0.630in

Length Metric

16.0mm

Thread Size Metric

M4

Material

Zinc Plated Steel

Standards Met

DIN 912

Stainless Steel Type

Grade 8.8

Country of Origin

Taiwan, Province Of China

You may be interested in