Technical Document
Specifications
Brand
BottType
Shelf Cupboard
Floor Standing
Yes
Number Of Doors
2
Number Of Shelves
4
Number Of Drawers
0
Lockable
Yes
Material
Sheet Steel
Dimensions
800 x 350 x 2000mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 957.85
€ 957.85 Each (ex VAT)
€ 1,139.84
€ 1,139.84 Each (inc. VAT)
Bott 2 Door, 0 Drawer Sheet Steel Floor Standing Cupboard, 800 x 350 x 2000mm
1
€ 957.85
€ 957.85 Each (ex VAT)
€ 1,139.84
€ 1,139.84 Each (inc. VAT)
Bott 2 Door, 0 Drawer Sheet Steel Floor Standing Cupboard, 800 x 350 x 2000mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BottType
Shelf Cupboard
Floor Standing
Yes
Number Of Doors
2
Number Of Shelves
4
Number Of Drawers
0
Lockable
Yes
Material
Sheet Steel
Dimensions
800 x 350 x 2000mm
Country of Origin
United Kingdom