E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bott 2 Door, 0 Drawer Sheet Steel Floor Standing Cupboard, 800 x 550 x 2000mm

RS Stock No.: 272-3943Brand: BottManufacturers Part No.: 16926743.11
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

Bott

Type

Cupboard with Shelf

Floor Standing

Yes

Number Of Doors

2

Number Of Shelves

4

Number Of Drawers

0

Lockable

Yes

Material

Sheet Steel

Dimensions

800 x 550 x 2000mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 1,029.03

€ 1,029.03 Each (ex VAT)

€ 1,224.55

€ 1,224.55 Each (inc. VAT)

Bott 2 Door, 0 Drawer Sheet Steel Floor Standing Cupboard, 800 x 550 x 2000mm

€ 1,029.03

€ 1,029.03 Each (ex VAT)

€ 1,224.55

€ 1,224.55 Each (inc. VAT)

Bott 2 Door, 0 Drawer Sheet Steel Floor Standing Cupboard, 800 x 550 x 2000mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bott

Type

Cupboard with Shelf

Floor Standing

Yes

Number Of Doors

2

Number Of Shelves

4

Number Of Drawers

0

Lockable

Yes

Material

Sheet Steel

Dimensions

800 x 550 x 2000mm

Country of Origin

United Kingdom