Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bott, 5 Drawer Sheet Steel Floor Standing Cabinet, 525 x 650 x 800mm

RS Stock No.: 175-575Brand: BottManufacturers Part No.: 40018037.77v
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

Bott

Type

Cabinet

Floor Standing

Yes

Number Of Drawers

5

Material

Sheet Steel

Dimensions

525 x 650 x 800mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 1,274.90

€ 1,274.90 Each (ex VAT)

€ 1,517.13

€ 1,517.13 Each (inc. VAT)

Bott, 5 Drawer Sheet Steel Floor Standing Cabinet, 525 x 650 x 800mm

€ 1,274.90

€ 1,274.90 Each (ex VAT)

€ 1,517.13

€ 1,517.13 Each (inc. VAT)

Bott, 5 Drawer Sheet Steel Floor Standing Cabinet, 525 x 650 x 800mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bott

Type

Cabinet

Floor Standing

Yes

Number Of Drawers

5

Material

Sheet Steel

Dimensions

525 x 650 x 800mm

Country of Origin

United Kingdom