E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bott Front-to-Back Drawer Divider for use with 100 mm Drawer

RS Stock No.: 759-6400Brand: BottManufacturers Part No.: 43020234.51v
brand-logo
View all in Bin Lids & Bin Dividers

Technical Document

Specifications

Brand

Bott

Type

Front-to-Back

For Use With

100 mm Drawer

Material

Galvanised Metal

Height

100mm

Width

400mm

Depth

400mm

Country of Origin

United Kingdom

Product details

Metal 9 Component Drawer Dividers

Galvanised steel drawer dividers. Designed to allow the end user to create a custom drawer layout which is quickly adjustable as requirements change.

Tough & sturdy design
Easily adjustable
Supplied empty

Contents

3 x 146mm wide
6 x 121mm wide

Drawer Organisers

Stock information temporarily unavailable.

P.O.A.

Bott Front-to-Back Drawer Divider for use with 100 mm Drawer

P.O.A.

Bott Front-to-Back Drawer Divider for use with 100 mm Drawer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bott

Type

Front-to-Back

For Use With

100 mm Drawer

Material

Galvanised Metal

Height

100mm

Width

400mm

Depth

400mm

Country of Origin

United Kingdom

Product details

Metal 9 Component Drawer Dividers

Galvanised steel drawer dividers. Designed to allow the end user to create a custom drawer layout which is quickly adjustable as requirements change.

Tough & sturdy design
Easily adjustable
Supplied empty

Contents

3 x 146mm wide
6 x 121mm wide

Drawer Organisers