Bourns, 2038 150V 10kA, SMD Surge Absorber Gas Discharge Tube

Technical Document
Specifications
Brand
BournsSeries
2038
Suppressor Type
Surge Absorber
Maximum Surge Current
10kA
DC Spark Over Voltage
150V
Impulse Spark Over Voltage
500V
Mounting Type
Surface Mount
Country of Origin
Costa Rica
€ 1,780.00
€ 1.78 Each (On a Reel of 1000) (ex VAT)
€ 2,118.20
€ 2.118 Each (On a Reel of 1000) (inc. VAT)
1000
€ 1,780.00
€ 1.78 Each (On a Reel of 1000) (ex VAT)
€ 2,118.20
€ 2.118 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsSeries
2038
Suppressor Type
Surge Absorber
Maximum Surge Current
10kA
DC Spark Over Voltage
150V
Impulse Spark Over Voltage
500V
Mounting Type
Surface Mount
Country of Origin
Costa Rica