E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bourns 22 μH ±15% Toroidal Inductor, 10.3A Idc, 10mΩ Rdc, 2200

RS Stock No.: 736-0946Brand: BournsManufacturers Part No.: 2205-H-RC
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

22 μH

Maximum dc Current

10.3A

Mounting Type

Radial

Maximum DC Resistance

10mΩ

Tolerance

±15%

Diameter

24.13mm

Height

13.97mm

Dimensions

24.13 (Dia.) x 13.97mm

Lead Pitch

22.352mm

Series

2200

Lead Diameter

1.3462mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

Country of Origin

Honduras

Product details

Bourns 2200 Series Radial Chokes

DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 24.1mm Outside Diameter, 14mm Thick
Operating temperature -55 to +105°C

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bourns 22 μH ±15% Toroidal Inductor, 10.3A Idc, 10mΩ Rdc, 2200
Select packaging type

P.O.A.

Bourns 22 μH ±15% Toroidal Inductor, 10.3A Idc, 10mΩ Rdc, 2200
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Inductance

22 μH

Maximum dc Current

10.3A

Mounting Type

Radial

Maximum DC Resistance

10mΩ

Tolerance

±15%

Diameter

24.13mm

Height

13.97mm

Dimensions

24.13 (Dia.) x 13.97mm

Lead Pitch

22.352mm

Series

2200

Lead Diameter

1.3462mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

Country of Origin

Honduras

Product details

Bourns 2200 Series Radial Chokes

DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 24.1mm Outside Diameter, 14mm Thick
Operating temperature -55 to +105°C

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in