Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bourns 1 mH ±15% Toroidal Inductor, 2.4A Idc, 300mΩ Rdc, 2300

RS Stock No.: 736-1006Brand: BournsManufacturers Part No.: 2324-V-RCDistrelec Article No.: 30286010
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

1 mH

Maximum dc Current

2.4A

Mounting Type

Radial

Maximum DC Resistance

300mΩ

Tolerance

±15%

Diameter

32.51mm

Depth

0.65in

Height

16.51mm

Dimensions

32.512 (Dia.) x 16.51mm

Lead Pitch

13.462mm

Series

2300

Lead Diameter

0.6858mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

Country of Origin

Honduras

Product details

Bourns 2300 Series Radial Chokes

DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.78

€ 4.78 Each (ex VAT)

€ 5.69

€ 5.69 Each (inc. VAT)

Bourns 1 mH ±15% Toroidal Inductor, 2.4A Idc, 300mΩ Rdc, 2300

€ 4.78

€ 4.78 Each (ex VAT)

€ 5.69

€ 5.69 Each (inc. VAT)

Bourns 1 mH ±15% Toroidal Inductor, 2.4A Idc, 300mΩ Rdc, 2300
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49€ 4.78
50 - 99€ 2.77
100 - 199€ 2.71
200 - 499€ 2.71
500+€ 2.69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

1 mH

Maximum dc Current

2.4A

Mounting Type

Radial

Maximum DC Resistance

300mΩ

Tolerance

±15%

Diameter

32.51mm

Depth

0.65in

Height

16.51mm

Dimensions

32.512 (Dia.) x 16.51mm

Lead Pitch

13.462mm

Series

2300

Lead Diameter

0.6858mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

Country of Origin

Honduras

Product details

Bourns 2300 Series Radial Chokes

DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more