1kΩ, Through Hole Trimmer Potentiometer 0.25W Side Adjust Bourns, 3266

RS Stock No.: 521-9322PBrand: BournsManufacturers Part No.: 3266X-1-102LF
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

1kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Side Adjust

Power Rating

0.25W

Series

3266

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

7.73mm

Shaft Diameter

1.78 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Distrelec Product Id

16400675

Product details

6mm in. 250mW Side Adjust 3266X Series

Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 50.40

€ 5.04 Each (Supplied in a Tube) (ex VAT)

€ 59.98

€ 6.00 Each (Supplied in a Tube) (inc. VAT)

1kΩ, Through Hole Trimmer Potentiometer 0.25W Side Adjust Bourns, 3266
Select packaging type

€ 50.40

€ 5.04 Each (Supplied in a Tube) (ex VAT)

€ 59.98

€ 6.00 Each (Supplied in a Tube) (inc. VAT)

1kΩ, Through Hole Trimmer Potentiometer 0.25W Side Adjust Bourns, 3266
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 24€ 5.04
25 - 49€ 4.65
50 - 99€ 4.31
100+€ 3.52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

1kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Side Adjust

Power Rating

0.25W

Series

3266

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

7.73mm

Shaft Diameter

1.78 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Distrelec Product Id

16400675

Product details

6mm in. 250mW Side Adjust 3266X Series

Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more