500kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3296

Technical Document
Specifications
Brand
BournsMaximum Resistance
500kΩ
Mounting Type
Through Hole
Number of Turns
25
Orientation
Top Adjust
Power Rating
0.5W
Series
3296
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
2.19 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
16400727
Country of Origin
Costa Rica
Product details
Top Adjust 3296W Series
Bourns 3296 series Square trimpot trimming potentiometer/ resistor perform a variety of circuit adjustments in all types of electronic equipment, These through hole trimmers feature a slim body profile, sealed to withstand immersion board washing. It also has a larger screw slot for easier adjustment. Moulded body with built-in stand offs
Features
Side or top adjustment with lead screw
Power rating 0.5W
25 turns and rotational life of 200 cycles
Temperature coefficient is ±100ppm/°C
Temperature Range -55 °C to +125 °C
5 terminal styles
Multiturn / Cermet / Industrial / Sealed
Chevron seal design
Applications
Consumer Electronics
Industrial
Portable Devices
Power Management
€ 3.29
€ 3.29 Each (ex VAT)
€ 3.92
€ 3.92 Each (inc. VAT)
Standard
1
€ 3.29
€ 3.29 Each (ex VAT)
€ 3.92
€ 3.92 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 3.29 |
10 - 24 | € 3.03 |
25 - 49 | € 2.77 |
50 - 99 | € 2.58 |
100+ | € 2.09 |
Technical Document
Specifications
Brand
BournsMaximum Resistance
500kΩ
Mounting Type
Through Hole
Number of Turns
25
Orientation
Top Adjust
Power Rating
0.5W
Series
3296
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
2.19 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
16400727
Country of Origin
Costa Rica
Product details
Top Adjust 3296W Series
Bourns 3296 series Square trimpot trimming potentiometer/ resistor perform a variety of circuit adjustments in all types of electronic equipment, These through hole trimmers feature a slim body profile, sealed to withstand immersion board washing. It also has a larger screw slot for easier adjustment. Moulded body with built-in stand offs
Features
Side or top adjustment with lead screw
Power rating 0.5W
25 turns and rotational life of 200 cycles
Temperature coefficient is ±100ppm/°C
Temperature Range -55 °C to +125 °C
5 terminal styles
Multiturn / Cermet / Industrial / Sealed
Chevron seal design
Applications
Consumer Electronics
Industrial
Portable Devices
Power Management