250kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

RS Stock No.: 785-9650PBrand: BournsManufacturers Part No.: 3386F-1-254LF
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

250kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

0.76 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Costa Rica

Product details

3386F Top Adjust

Single Turn 10mm Cermet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1.23

€ 1.23 Each (Supplied in a Tube) (ex VAT)

€ 1.46

€ 1.46 Each (Supplied in a Tube) (inc. VAT)

250kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386
Select packaging type

€ 1.23

€ 1.23 Each (Supplied in a Tube) (ex VAT)

€ 1.46

€ 1.46 Each (Supplied in a Tube) (inc. VAT)

250kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

250kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

0.76 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Costa Rica

Product details

3386F Top Adjust

Single Turn 10mm Cermet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more