Technical Document
Specifications
Brand
BournsMaximum Resistance
500Ω
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3386
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Costa Rica
Product details
3386G Top Adjust
Single Turn 10mm Cermet
€ 22.40
€ 2.24 Each (Supplied in a Tube) (ex VAT)
€ 26.66
€ 2.67 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
€ 22.40
€ 2.24 Each (Supplied in a Tube) (ex VAT)
€ 26.66
€ 2.67 Each (Supplied in a Tube) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tube)
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 99 | € 2.24 |
| 100 - 499 | € 1.98 |
| 500 - 999 | € 1.70 |
| 1000+ | € 1.59 |
Technical Document
Specifications
Brand
BournsMaximum Resistance
500Ω
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3386
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Costa Rica
Product details


