Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bourns 3540 200Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-201L

RS Stock No.: 161-6899Brand: BournsManufacturers Part No.: 3540S-1-201L
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

200Ω

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

3540

Tolerance

±5%

Product details

22 mm 10 Turn 3540S Series

Bourns 3540 Series multiturn precision potentiometers are ideal for control applications where accuracy and high reliability are critical. These wirewound potentiometers feature a power rating of 2 W and a resistance range of 100 to 100K.

Features

Bushing mount
Optional AR lug feature
Optional center tap and rear shaft extension
High torque available
Gangable with common or concentric shafts
Robust, economic, high-performance models

Applications

Measuring linear distance angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 858.75

€ 34.35 Each (In a Tray of 25) (ex VAT)

€ 1,021.91

€ 40.876 Each (In a Tray of 25) (inc. VAT)

Bourns 3540 200Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-201L

€ 858.75

€ 34.35 Each (In a Tray of 25) (ex VAT)

€ 1,021.91

€ 40.876 Each (In a Tray of 25) (inc. VAT)

Bourns 3540 200Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-201L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

200Ω

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

3540

Tolerance

±5%

Product details

22 mm 10 Turn 3540S Series

Bourns 3540 Series multiturn precision potentiometers are ideal for control applications where accuracy and high reliability are critical. These wirewound potentiometers feature a power rating of 2 W and a resistance range of 100 to 100K.

Features

Bushing mount
Optional AR lug feature
Optional center tap and rear shaft extension
High torque available
Gangable with common or concentric shafts
Robust, economic, high-performance models

Applications

Measuring linear distance angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more