E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bourns, 4100R 1kΩ ±2% Isolated Resistor Network, 8 Resistors, 2.25W total, DIP, Pin

RS Stock No.: 483-3422Brand: BournsManufacturers Part No.: 4116R-001-102
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

1kΩ

Number Of Resistors

8

Package/Case

DIP

Power Rating

2.25W

Termination Style

Pin

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

4W

Circuit Designator

ISOL

Length

21.97mm

Depth

7.87mm

Height

4.57mm

Dimensions

7.87 x 4.57 x 21.97mm

Series

4100R

Number of Terminals

16

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Bourns, 4100R 1kΩ ±2% Isolated Resistor Network, 8 Resistors, 2.25W total, DIP, Pin

P.O.A.

Each (In a Pack of 25) (ex VAT)

Bourns, 4100R 1kΩ ±2% Isolated Resistor Network, 8 Resistors, 2.25W total, DIP, Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bourns

Resistance

1kΩ

Number Of Resistors

8

Package/Case

DIP

Power Rating

2.25W

Termination Style

Pin

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

4W

Circuit Designator

ISOL

Length

21.97mm

Depth

7.87mm

Height

4.57mm

Dimensions

7.87 x 4.57 x 21.97mm

Series

4100R

Number of Terminals

16

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in