E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bourns, 4100R ±2% Isolated Resistor Network, 8 Resistors, 2.25W total, DIP, Pin

RS Stock No.: 483-3438Brand: BournsManufacturers Part No.: 4116R-001-222
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Number Of Resistors

8

Package/Case

DIP

Power Rating

2.25W

Termination Style

Pin

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

4W

Circuit Designator

ISOL

Length

21.97mm

Depth

7.87mm

Height

4.57mm

Dimensions

7.87 x 4.57 x 21.97mm

Series

4100R

Number of Terminals

16

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Bourns, 4100R ±2% Isolated Resistor Network, 8 Resistors, 2.25W total, DIP, Pin

P.O.A.

Each (In a Pack of 25) (ex VAT)

Bourns, 4100R ±2% Isolated Resistor Network, 8 Resistors, 2.25W total, DIP, Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bourns

Number Of Resistors

8

Package/Case

DIP

Power Rating

2.25W

Termination Style

Pin

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

4W

Circuit Designator

ISOL

Length

21.97mm

Depth

7.87mm

Height

4.57mm

Dimensions

7.87 x 4.57 x 21.97mm

Series

4100R

Number of Terminals

16

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in