Technical Document
Specifications
Brand
BournsResistance
1kΩ
Number Of Resistors
4
Resistor Type
Network
Package/Case
SIP
Power Rating
0.63W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.2W
Circuit Designator
BUS
Length
12.65mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 12.65mm
Number of Terminals
5
Series
4600X
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
4-Bussed Resistors
Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.
€ 20.00
€ 0.10 Each (In a Bag of 200) (ex VAT)
€ 23.80
€ 0.119 Each (In a Bag of 200) (inc. VAT)
200
€ 20.00
€ 0.10 Each (In a Bag of 200) (ex VAT)
€ 23.80
€ 0.119 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
200 - 800 | € 0.10 | € 20.00 |
1000 - 1800 | € 0.10 | € 20.00 |
2000 - 2800 | € 0.08 | € 16.00 |
3000 - 4800 | € 0.08 | € 16.00 |
5000+ | € 0.08 | € 16.00 |
Technical Document
Specifications
Brand
BournsResistance
1kΩ
Number Of Resistors
4
Resistor Type
Network
Package/Case
SIP
Power Rating
0.63W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.2W
Circuit Designator
BUS
Length
12.65mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 12.65mm
Number of Terminals
5
Series
4600X
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
4-Bussed Resistors
Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.