Bourns, 4600X 1kΩ ±2% Bussed Resistor Array, 4 Resistors, 0.63W total, SIP, Through Hole

Technical Document
Specifications
Brand
BournsResistance
1kΩ
Number Of Resistors
4
Resistor Type
Network
Package/Case
SIP
Power Rating
0.63W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.2W
Circuit Designator
BUS
Length
12.65mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 12.65mm
Number of Terminals
5
Series
4600X
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Temperature Coefficient
±100ppm/°C
Product details
4-Bussed Resistors
Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.
€ 4.50
€ 0.18 Each (In a Pack of 25) (ex VAT)
€ 5.36
€ 0.214 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 4.50
€ 0.18 Each (In a Pack of 25) (ex VAT)
€ 5.36
€ 0.214 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 600 | € 0.18 | € 4.50 |
625 - 1225 | € 0.10 | € 2.50 |
1250 - 2475 | € 0.10 | € 2.50 |
2500+ | € 0.10 | € 2.50 |
Technical Document
Specifications
Brand
BournsResistance
1kΩ
Number Of Resistors
4
Resistor Type
Network
Package/Case
SIP
Power Rating
0.63W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.2W
Circuit Designator
BUS
Length
12.65mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 12.65mm
Number of Terminals
5
Series
4600X
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Temperature Coefficient
±100ppm/°C
Product details
4-Bussed Resistors
Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.