Bourns, 4600X 1kΩ ±2% Isolated Resistor Array, 4 Resistors, 1W total, SIP, Through Hole

Technical Document
Specifications
Brand
BournsResistance
1kΩ
Number Of Resistors
4
Resistor Type
Network
Package/Case
SIP
Power Rating
1W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.3W
Circuit Designator
ISOL
Length
20.27mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 20.27mm
Number of Terminals
8
Series
4600X
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Temperature Coefficient
±100ppm/°C
Product details
4-Isolated Resistors
€ 5.75
€ 0.23 Each (In a Pack of 25) (ex VAT)
€ 6.84
€ 0.274 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 5.75
€ 0.23 Each (In a Pack of 25) (ex VAT)
€ 6.84
€ 0.274 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 600 | € 0.23 | € 5.75 |
625 - 1225 | € 0.10 | € 2.50 |
1250 - 2475 | € 0.10 | € 2.50 |
2500+ | € 0.10 | € 2.50 |
Technical Document
Specifications
Brand
BournsResistance
1kΩ
Number Of Resistors
4
Resistor Type
Network
Package/Case
SIP
Power Rating
1W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.3W
Circuit Designator
ISOL
Length
20.27mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 20.27mm
Number of Terminals
8
Series
4600X
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Temperature Coefficient
±100ppm/°C
Product details