E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bourns 6574 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 6574S-1-502

RS Stock No.: 827-4962PBrand: BournsManufacturers Part No.: 6574S-1-502
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Solder Turret

Shaft Length

15.9mm

Shaft Diameter

6.35 mm

Tolerance

±10%

Actuator Type

Round Shaft

Series

6574

Product details

6574S Series 51mm Single Turn Precision Potentiometer

The Bourns 65 series servo mount style single turn precision potentiometers with a front shaft supported by front and rear precision ball bearings.

Features and Benefits:
All models provide excellent reliability and high quality
Molded-in rear terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,188.35

€ 237.67 Each (Supplied in a Bag) (ex VAT)

€ 1,414.14

€ 282.83 Each (Supplied in a Bag) (inc. VAT)

Bourns 6574 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 6574S-1-502
Select packaging type

€ 1,188.35

€ 237.67 Each (Supplied in a Bag) (ex VAT)

€ 1,414.14

€ 282.83 Each (Supplied in a Bag) (inc. VAT)

Bourns 6574 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 6574S-1-502
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Solder Turret

Shaft Length

15.9mm

Shaft Diameter

6.35 mm

Tolerance

±10%

Actuator Type

Round Shaft

Series

6574

Product details

6574S Series 51mm Single Turn Precision Potentiometer

The Bourns 65 series servo mount style single turn precision potentiometers with a front shaft supported by front and rear precision ball bearings.

Features and Benefits:
All models provide excellent reliability and high quality
Molded-in rear terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more