E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bourns 95 50kΩ Rotary Potentiometer 1-Gang Panel Mount, 95A1D-C24-H18L

RS Stock No.: 789-9462Brand: BournsManufacturers Part No.: 95A1D-C24-H18L
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

19mm

Shaft Diameter

6.35 mm

Tolerance

±5%

Actuator Type

Flatted Shaft

Series

95

Country of Origin

Mexico

Product details

5/8” Square Single-Turn Panel Control - 95 Series

Shaft can be plastic or metal
Virtually infinite electrical circuit isolation
95 Series has a variety of pin-out configurations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.15

€ 10.15 Each (ex VAT)

€ 12.08

€ 12.08 Each (inc. VAT)

Bourns 95 50kΩ Rotary Potentiometer 1-Gang Panel Mount, 95A1D-C24-H18L
Select packaging type

€ 10.15

€ 10.15 Each (ex VAT)

€ 12.08

€ 12.08 Each (inc. VAT)

Bourns 95 50kΩ Rotary Potentiometer 1-Gang Panel Mount, 95A1D-C24-H18L
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 10.15
10 - 49€ 9.53
50 - 99€ 9.11
100 - 499€ 8.74
500+€ 8.41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

19mm

Shaft Diameter

6.35 mm

Tolerance

±5%

Actuator Type

Flatted Shaft

Series

95

Country of Origin

Mexico

Product details

5/8” Square Single-Turn Panel Control - 95 Series

Shaft can be plastic or metal
Virtually infinite electrical circuit isolation
95 Series has a variety of pin-out configurations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more