Bourns, AV Varistor 440pF 1A, Clamping 40V, Varistor 24V, 0805

RS Stock No.: 209-8070Brand: BournsManufacturers Part No.: AV14K0805121NIR1
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Bourns

Varistor Voltage

24V

Maximum AC Voltage Rating

14V ac

Maximum DC Voltage Rating

16V dc

Clamping Voltage

40V

Clamping Current

1A

Energy

0.3J

Material

Metal

Series

AV

Maximum Surge Current

2000A

Capacitance

440pF

Length

2mm

Thickness

1mm

Package/Case

0805

Country of Origin

Slovenia

Stock information temporarily unavailable.

€ 455.00

€ 0.13 Each (On a Reel of 3500) (ex VAT)

€ 541.45

€ 0.155 Each (On a Reel of 3500) (inc. VAT)

Bourns, AV Varistor 440pF 1A, Clamping 40V, Varistor 24V, 0805

€ 455.00

€ 0.13 Each (On a Reel of 3500) (ex VAT)

€ 541.45

€ 0.155 Each (On a Reel of 3500) (inc. VAT)

Bourns, AV Varistor 440pF 1A, Clamping 40V, Varistor 24V, 0805
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Varistor Voltage

24V

Maximum AC Voltage Rating

14V ac

Maximum DC Voltage Rating

16V dc

Clamping Voltage

40V

Clamping Current

1A

Energy

0.3J

Material

Metal

Series

AV

Maximum Surge Current

2000A

Capacitance

440pF

Length

2mm

Thickness

1mm

Package/Case

0805

Country of Origin

Slovenia