Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Bourns Absolute Pressure Sensor, 100psi Operating Max, 3-Pin

RS Stock No.: 187-4748Brand: BournsManufacturers Part No.: BPS130-HA100P-3S
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Brand

Bourns

Sensor Type

Absolute Pressure Sensors

Pin Count

3

Dimensions

12.8 x 10.3 x 12.8mm

Maximum Operating Pressure

100psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 73.06

€ 73.06 Each (ex VAT)

€ 86.94

€ 86.94 Each (inc. VAT)

Bourns Absolute Pressure Sensor, 100psi Operating Max, 3-Pin
Select packaging type

€ 73.06

€ 73.06 Each (ex VAT)

€ 86.94

€ 86.94 Each (inc. VAT)

Bourns Absolute Pressure Sensor, 100psi Operating Max, 3-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Sensor Type

Absolute Pressure Sensors

Pin Count

3

Dimensions

12.8 x 10.3 x 12.8mm

Maximum Operating Pressure

100psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more