Technical Document
Specifications
Brand
BournsSensor Type
Absolute Pressure Sensors
Pin Count
3
Dimensions
13.9 x 10.4 x 9.7mm
Maximum Operating Pressure
100psi
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Operating Supply Voltage Range
4.5 → 5.5 V
Operating Temperature Range
-40 → +150 °C
Operating Pressure Range
Maximum of 100 psi
Country of Origin
United States
€ 73.77
€ 73.77 Each (ex VAT)
€ 87.79
€ 87.79 Each (inc. VAT)
Standard
1
€ 73.77
€ 73.77 Each (ex VAT)
€ 87.79
€ 87.79 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsSensor Type
Absolute Pressure Sensors
Pin Count
3
Dimensions
13.9 x 10.4 x 9.7mm
Maximum Operating Pressure
100psi
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Operating Supply Voltage Range
4.5 → 5.5 V
Operating Temperature Range
-40 → +150 °C
Operating Pressure Range
Maximum of 100 psi
Country of Origin
United States