Bourns, CAY16 1kΩ ±1% Isolated Resistor Array, 4 Resistors, 0.0625W total, 1206 (3216M), Convex

RS Stock No.: 181-4413Brand: BournsManufacturers Part No.: CAY16-1001F4LFDistrelec Article No.: 30307690
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

1kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.0625W

Termination Style

Convex

Tolerance

±1%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.6mm

Dimensions

3.2 x 1.55 x 0.6mm

Number of Terminals

8

Series

CAY16

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Stock information temporarily unavailable.

€ 150.00

€ 0.03 Each (On a Reel of 5000) (ex VAT)

€ 178.50

€ 0.036 Each (On a Reel of 5000) (inc. VAT)

Bourns, CAY16 1kΩ ±1% Isolated Resistor Array, 4 Resistors, 0.0625W total, 1206 (3216M), Convex

€ 150.00

€ 0.03 Each (On a Reel of 5000) (ex VAT)

€ 178.50

€ 0.036 Each (On a Reel of 5000) (inc. VAT)

Bourns, CAY16 1kΩ ±1% Isolated Resistor Array, 4 Resistors, 0.0625W total, 1206 (3216M), Convex
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Resistance

1kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.0625W

Termination Style

Convex

Tolerance

±1%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.6mm

Dimensions

3.2 x 1.55 x 0.6mm

Number of Terminals

8

Series

CAY16

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C