Technical Document
Specifications
Brand
BournsResistance
1kΩ
Number Of Resistors
4
Resistor Type
Array
Package/Case
1206 (3216M)
Power Rating
0.0625W
Termination Style
Convex
Tolerance
±1%
Case Style
Moulded
Power Rating per Resistor
0.062W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.6mm
Dimensions
3.2 x 1.6 x 0.6mm
Number of Terminals
8
Series
CAY16
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
€ 15.00
€ 0.03 Each (On a Reel of 500) (ex VAT)
€ 17.85
€ 0.036 Each (On a Reel of 500) (inc. VAT)
500
€ 15.00
€ 0.03 Each (On a Reel of 500) (ex VAT)
€ 17.85
€ 0.036 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsResistance
1kΩ
Number Of Resistors
4
Resistor Type
Array
Package/Case
1206 (3216M)
Power Rating
0.0625W
Termination Style
Convex
Tolerance
±1%
Case Style
Moulded
Power Rating per Resistor
0.062W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.6mm
Dimensions
3.2 x 1.6 x 0.6mm
Number of Terminals
8
Series
CAY16
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C