E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CAY16 convex chip resistor array,33K

RS Stock No.: 241-9771Brand: BournsManufacturers Part No.: CAY16-333J4
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

33kΩ

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Tolerance

±5%

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.55 x 0.5mm

Number of Terminals

8

Minimum Operating Temperature

-55°C

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

CAY16 convex chip resistor array,33K

P.O.A.

Each (In a Pack of 50) (ex VAT)

CAY16 convex chip resistor array,33K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bourns

Resistance

33kΩ

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Tolerance

±5%

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.55 x 0.5mm

Number of Terminals

8

Minimum Operating Temperature

-55°C

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

You may be interested in