Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bourns, CAY16 33kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex

RS Stock No.: 522-5709Brand: BournsManufacturers Part No.: CAY16-333J4LFDistrelec Article No.: 30194437
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

33kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Series

CAY16

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

CAY16 Series Convex Chip Resistor Arrays

Bourns CAY 16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.

Convex terminals
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm

You may be interested in
CAY16 convex chip resistor array,33K
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

€ 2.50

€ 0.05 Each (In a Pack of 50) (ex VAT)

€ 2.98

€ 0.06 Each (In a Pack of 50) (inc. VAT)

Bourns, CAY16 33kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex
Select packaging type

€ 2.50

€ 0.05 Each (In a Pack of 50) (ex VAT)

€ 2.98

€ 0.06 Each (In a Pack of 50) (inc. VAT)

Bourns, CAY16 33kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CAY16 convex chip resistor array,33K
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

Bourns

Resistance

33kΩ

Number Of Resistors

4

Resistor Type

Array

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Series

CAY16

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

CAY16 Series Convex Chip Resistor Arrays

Bourns CAY 16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.

Convex terminals
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm

You may be interested in
CAY16 convex chip resistor array,33K
P.O.A.Each (In a Pack of 50) (ex VAT)