E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bourns 1Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRL1206-FW-1R00ELF

RS Stock No.: 167-5150Brand: BournsManufacturers Part No.: CRL1206-FW-1R00ELF
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Bourns

Resistance

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

1206 Format CRL1206 Series - 1%

CRL1206 Series Low value chip resistors from Bourns® with a power rating at 70°C of 0.25W.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0.036Each (On a Reel of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Bourns 1Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRL1206-FW-1R00ELF

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Bourns 1Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRL1206-FW-1R00ELF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0.036Each (On a Reel of 5000) (ex VAT)

Technical Document

Specifications

Brand

Bourns

Resistance

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

1206 Format CRL1206 Series - 1%

CRL1206 Series Low value chip resistors from Bourns® with a power rating at 70°C of 0.25W.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
€ 0.036Each (On a Reel of 5000) (ex VAT)