Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Bourns Plate Shunt, 1 kA Max, 50mV Output, 0.05 Accuracy

RS Stock No.: 262-9146Brand: BournsManufacturers Part No.: CSM2F-8536-L050J21
brand-logo
View all in Shunts

Technical Document

Specifications

Brand

Bourns

Maximum Current

1 kA

Voltage Output

50mV

Shunt Type

Plate

Accuracy

0.05

Country of Origin

Costa Rica

Stock information temporarily unavailable.

€ 58.84

€ 58.84 Each (ex VAT)

€ 70.02

€ 70.02 Each (inc. VAT)

Bourns Plate Shunt, 1 kA Max, 50mV Output, 0.05 Accuracy

€ 58.84

€ 58.84 Each (ex VAT)

€ 70.02

€ 70.02 Each (inc. VAT)

Bourns Plate Shunt, 1 kA Max, 50mV Output, 0.05 Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 58.84
5 - 9€ 55.76
10 - 19€ 52.60
20 - 49€ 47.04
50+€ 43.96

Technical Document

Specifications

Brand

Bourns

Maximum Current

1 kA

Voltage Output

50mV

Shunt Type

Plate

Accuracy

0.05

Country of Origin

Costa Rica