E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bourns 5V dc 32 Pulse Optical Encoder with a 6 mm Slotted Shaft, Through Hole, Axial PC Pin

RS Stock No.: 789-9497Brand: BournsManufacturers Part No.: EM14R1D-R20-L032N
brand-logo
View all in Optical Rotary Encoders

Technical Document

Specifications

Brand

Bourns

Pulses Per Revolution

32

Encoder Reading

Incremental

Encoder Signal

2 Channel Quadrature

Supply Voltage

5V dc

Shaft Diameter

6 mm

Shaft Length

20mm

Mounting Hole Diameter

1.73mm

Mounting Type

Through Hole

Shaft Style

Slotted

Termination Style

Axial PC Pin

Maximum Operating Speed

120rpm

Country of Origin

Mexico

Product details

EM14 Series 14 mm Rotary Optical Encoder w/Switch

EM14 series 14 mm rotary optical encoders with a compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability. These EM14 series rotary optical encoders are available with detent (stock number 789-9497) and standard push switch (stock numbers 691-7695, 691-7692, 691-7705, 691-7709, 691-7718, 827 4997 and 827-5007) and have different shaft styles (please refer to datasheet for details). Typical applications for these EM14 rotary optical encoders are human/machine interface (HMI) applications.

HCMOS, CMOS and TTL compatible
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine interface applications (HMI)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 35.27

€ 35.27 Each (ex VAT)

€ 41.97

€ 41.97 Each (inc. VAT)

Bourns 5V dc 32 Pulse Optical Encoder with a 6 mm Slotted Shaft, Through Hole, Axial PC Pin
Select packaging type

€ 35.27

€ 35.27 Each (ex VAT)

€ 41.97

€ 41.97 Each (inc. VAT)

Bourns 5V dc 32 Pulse Optical Encoder with a 6 mm Slotted Shaft, Through Hole, Axial PC Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Pulses Per Revolution

32

Encoder Reading

Incremental

Encoder Signal

2 Channel Quadrature

Supply Voltage

5V dc

Shaft Diameter

6 mm

Shaft Length

20mm

Mounting Hole Diameter

1.73mm

Mounting Type

Through Hole

Shaft Style

Slotted

Termination Style

Axial PC Pin

Maximum Operating Speed

120rpm

Country of Origin

Mexico

Product details

EM14 Series 14 mm Rotary Optical Encoder w/Switch

EM14 series 14 mm rotary optical encoders with a compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability. These EM14 series rotary optical encoders are available with detent (stock number 789-9497) and standard push switch (stock numbers 691-7695, 691-7692, 691-7705, 691-7709, 691-7718, 827 4997 and 827-5007) and have different shaft styles (please refer to datasheet for details). Typical applications for these EM14 rotary optical encoders are human/machine interface (HMI) applications.

HCMOS, CMOS and TTL compatible
High rotational cycle life
Splashproof shaft seal
Recommended for human/machine interface applications (HMI)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more