Technical Document
Specifications
Brand
BournsPrimary Inductance
700µH
Mounting Type
Surface Mount
Dimensions
15.7 x 10.8 x 7.5mm
Country of Origin
China
Stock information temporarily unavailable.
€ 8.41
€ 8.41 Each (ex VAT)
€ 10.01
€ 10.01 Each (inc. VAT)
Bourns Surface Mount Pulse Transformer, 700μH Prim. Inductance
Select packaging type
Standard
1
€ 8.41
€ 8.41 Each (ex VAT)
€ 10.01
€ 10.01 Each (inc. VAT)
Bourns Surface Mount Pulse Transformer, 700μH Prim. Inductance
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 8.41 |
5 - 9 | € 7.75 |
10 - 49 | € 6.16 |
50 - 99 | € 5.98 |
100+ | € 5.72 |
Technical Document
Specifications
Brand
BournsPrimary Inductance
700µH
Mounting Type
Surface Mount
Dimensions
15.7 x 10.8 x 7.5mm
Country of Origin
China