1.5W Push-Pull Switch Mode Power Supply Transformer, 5V, 475μH
RS Stock No.: 234-1665Brand: BournsManufacturers Part No.: PAD002-T764113SDistrelec Article No.: 30242038

Technical Document
Specifications
Brand
BournsSecondary Voltage Rating
5V
Power Rating
1.5W
Mounting Type
PCB Mount
Application
Push-Pull
Inductance
475µH
Country of Origin
China
Stock information temporarily unavailable.
€ 1,608.00
€ 2.01 Each (On a Reel of 800) (ex VAT)
€ 1,913.52
€ 2.392 Each (On a Reel of 800) (inc. VAT)
1.5W Push-Pull Switch Mode Power Supply Transformer, 5V, 475μH
800
€ 1,608.00
€ 2.01 Each (On a Reel of 800) (ex VAT)
€ 1,913.52
€ 2.392 Each (On a Reel of 800) (inc. VAT)
1.5W Push-Pull Switch Mode Power Supply Transformer, 5V, 475μH
Stock information temporarily unavailable.
800
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsSecondary Voltage Rating
5V
Power Rating
1.5W
Mounting Type
PCB Mount
Application
Push-Pull
Inductance
475µH
Country of Origin
China