E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bourns PDA24 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDA241-HRT02-504A2

RS Stock No.: 167-5173Brand: BournsManufacturers Part No.: PDA241-HRT02-504A2
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

500kΩ

Number of Gangs

1

Power Rating

0.25W

Electrical Taper

Logarithmic

Element Material

Carbon

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

19mm

Shaft Diameter

6.35 mm

Actuator Type

Round Shaft

Series

PDA24

Tolerance

±15%

Country of Origin

China

Product details

24 mm Long Life Guitar Potentiometer - PDA24 Series

Bourns PDA24 series long life high torque drop-in replacement "guitar pots" with a knurled or solid shaft. The PDB24 series potentiometers are available in a variety of resistance values and either Audio or Linear taper options. Applications include Electric guitars, Bass guitars and Guitar amplifiers

Carbon element
Brass bushing
Metal shaft
Long solder lugs
±15% resistance tolerance
Anti-rotation pins

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,133.60

€ 3.81 Each (In a Box of 560) (ex VAT)

€ 2,538.98

€ 4.534 Each (In a Box of 560) (inc. VAT)

Bourns PDA24 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDA241-HRT02-504A2

€ 2,133.60

€ 3.81 Each (In a Box of 560) (ex VAT)

€ 2,538.98

€ 4.534 Each (In a Box of 560) (inc. VAT)

Bourns PDA24 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDA241-HRT02-504A2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
560 - 560€ 3.81€ 2,133.60
1120+€ 3.42€ 1,915.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

500kΩ

Number of Gangs

1

Power Rating

0.25W

Electrical Taper

Logarithmic

Element Material

Carbon

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

19mm

Shaft Diameter

6.35 mm

Actuator Type

Round Shaft

Series

PDA24

Tolerance

±15%

Country of Origin

China

Product details

24 mm Long Life Guitar Potentiometer - PDA24 Series

Bourns PDA24 series long life high torque drop-in replacement "guitar pots" with a knurled or solid shaft. The PDB24 series potentiometers are available in a variety of resistance values and either Audio or Linear taper options. Applications include Electric guitars, Bass guitars and Guitar amplifiers

Carbon element
Brass bushing
Metal shaft
Long solder lugs
±15% resistance tolerance
Anti-rotation pins

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more