E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bourns 60A Tag Fuse, 66mm, 240 V ac, 150V dc, 24.1mm

RS Stock No.: 254-4214Brand: BournsManufacturers Part No.: PF-MB1-60
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Bourns

Current Rating

60A

Fuse Size

66mm

Voltage Rating

240 V ac, 150V dc

Fuse Standard

aR

Fixing Centres

24.1mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 79.67

€ 79.67 Each (ex VAT)

€ 94.81

€ 94.81 Each (inc. VAT)

Bourns 60A Tag Fuse, 66mm, 240 V ac, 150V dc, 24.1mm

€ 79.67

€ 79.67 Each (ex VAT)

€ 94.81

€ 94.81 Each (inc. VAT)

Bourns 60A Tag Fuse, 66mm, 240 V ac, 150V dc, 24.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Current Rating

60A

Fuse Size

66mm

Voltage Rating

240 V ac, 150V dc

Fuse Standard

aR

Fixing Centres

24.1mm

Country of Origin

Taiwan, Province Of China