E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bourns PTV 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PTV111-3415A-B103

RS Stock No.: 167-4754Brand: BournsManufacturers Part No.: PTV111-3415A-B103
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

15mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

PTV

Country of Origin

China

Product details

12mm PTV Series

Insulated shaft
Snap-in clip
Centre detent and Centre tap Options
Dual gang option

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 120.00

€ 1.20 Each (In a Tray of 100) (ex VAT)

€ 142.80

€ 1.428 Each (In a Tray of 100) (inc. VAT)

Bourns PTV 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PTV111-3415A-B103

€ 120.00

€ 1.20 Each (In a Tray of 100) (ex VAT)

€ 142.80

€ 1.428 Each (In a Tray of 100) (inc. VAT)

Bourns PTV 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PTV111-3415A-B103
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

15mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

PTV

Country of Origin

China

Product details

12mm PTV Series

Insulated shaft
Snap-in clip
Centre detent and Centre tap Options
Dual gang option

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more