500kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV36

Technical Document
Specifications
Brand
BournsMaximum Resistance
500kΩ
Mounting Type
Through Hole
Number of Turns
25
Orientation
Top Adjust
Power Rating
0.5W
Series
PV36
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.6mm
Shaft Diameter
2 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
30286063
Country of Origin
China
Product details
25-Turn 500mW Sealed 10mm PV36W Series
High resolution 25 turn Top adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing
€ 2.51
€ 2.51 Each (ex VAT)
€ 2.99
€ 2.99 Each (inc. VAT)
Standard
1
€ 2.51
€ 2.51 Each (ex VAT)
€ 2.99
€ 2.99 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 2.51 |
25 - 49 | € 2.40 |
50 - 99 | € 2.24 |
100 - 249 | € 2.14 |
250+ | € 1.96 |
Technical Document
Specifications
Brand
BournsMaximum Resistance
500kΩ
Mounting Type
Through Hole
Number of Turns
25
Orientation
Top Adjust
Power Rating
0.5W
Series
PV36
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.6mm
Shaft Diameter
2 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
30286063
Country of Origin
China
Product details
25-Turn 500mW Sealed 10mm PV36W Series
High resolution 25 turn Top adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing